- Home ›
- All Products›
- EFPLA1AJ224E012LH
EFPLA1AJ224E012LH
Eaton Electronics / Bussmann
CAP EFPLA 1000VDC 0.22uF J 2LEADS
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
CAP EFPLA 1000VDC 0.22uF J 2LEADS
Search Keywords: EFPLA1AJ224E012LH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:EFPLA1AJ224E012LH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
196
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
147
20 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
147
$6.32
294
$3.89
441
$3.08
588 +
$3.02
Click for Quote
Log in
to unlock special pricing