- Home ›
- All Products›
- EFPLA1AJ203B022LH
Eaton Electronics / Bussmann
EFPLA1AJ203B022LH
CAP EFPLA 1000VDC 0.02uF J 2LEADS
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
CAP EFPLA 1000VDC 0.02uF J 2LEADS
Search Keywords: EFPLA1AJ203B022LH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:EFPLA1AJ203B022LH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
867
Product Guides
+
Frequently Asked Questions
Is EFPLA1AJ203B022LH RoHS compliant?
Yes, EFPLA1AJ203B022LH is RoHS compliant.
What is the lead time for EFPLA1AJ203B022LH?
The standard lead time for EFPLA1AJ203B022LH is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1084
13 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
1,084
$1.326
2,168
$0.816
3,252
$0.646
4,335 +
$0.633
Click for Quote
Log in
to unlock special pricing