- Home ›
- All Products›
- EFACA60J824D122LH
EFACA60J824D122LH
Eaton Electronics / Bussmann
CAP EFACA 600VAC 0.82uF J 2LEADS
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
CAP EFACA 600VAC 0.82uF J 2LEADS
Search Keywords: EFACA60J824D122LH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:EFACA60J824D122LH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
170
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
128
13 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
128
$7.80
255
$4.82
383
$3.81
510 +
$3.73
Click for Quote
Log in
to unlock special pricing