- Home ›
- All Products›
- EFACA60J605F034DH
EFACA60J605F034DH
Eaton Electronics / Bussmann
CAP EFACA 600VAC 6uF J 4LEADS
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
CAP EFACA 600VAC 6uF J 4LEADS
Search Keywords: EFACA60J605F034DH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:EFACA60J605F034DH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
45
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
23
13 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
23
$35.43
45
$22.29
68
$17.51
90 +
$17.16
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments