- Home ›
- All Products›
- EFACA60J305E164DH
EFACA60J305E164DH
Eaton Electronics / Bussmann
CAP EFACA 600VAC 3uF J 4LEADS
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
CAP EFACA 600VAC 3uF J 4LEADS
Search Keywords: EFACA60J305E164DH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:EFACA60J305E164DH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
70
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
53
13 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
53
$25.52
105
$15.86
158
$12.51
210 +
$12.26
Click for Quote
Log in
to unlock special pricing