- Home ›
- All Products›
- EFACA50J334D032LH
EFACA50J334D032LH
Eaton Electronics / Bussmann
CAP EFACA 500VAC 0.33uF J 2LEADS
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
CAP EFACA 500VAC 0.33uF J 2LEADS
Search Keywords: EFACA50J334D032LH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:EFACA50J334D032LH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
280
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
350
13 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
350
$3.35
700
$2.06
1,050
$1.63
1,400 +
$1.60
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments