- Home ›
- All Products›
- EFACA50J205E102LH
EFACA50J205E102LH
Eaton Electronics / Bussmann
CAP EFACA 500VAC 2uF J 2LEADS
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
CAP EFACA 500VAC 2uF J 2LEADS
Search Keywords: EFACA50J205E102LH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:EFACA50J205E102LH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
112
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
84
20 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
84
$11.93
168
$7.34
252
$5.81
336 +
$5.70
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments