- Home ›
- All Products›
- EFACA50J156F064DH
EFACA50J156F064DH
Eaton Electronics / Bussmann
CAP EFACA 500VAC 15uF J 4LEADS
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
CAP EFACA 500VAC 15uF J 4LEADS
Search Keywords: EFACA50J156F064DH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:EFACA50J156F064DH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
35
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
18
13 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
18
$50.18
35
$31.76
53
$24.91
70 +
$24.41
Click for Quote
Log in
to unlock special pricing