- Home ›
- All Products›
- EFACA40J824D042LH
EFACA40J824D042LH
Eaton Electronics / Bussmann
CAP EFACA 400VAC 0.82uF J 2LEADS
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
CAP EFACA 400VAC 0.82uF J 2LEADS
Search Keywords: EFACA40J824D042LH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:EFACA40J824D042LH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
230
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
173
13 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
173
$3.99
345
$2.46
518
$1.95
690 +
$1.91
Click for Quote
Log in
to unlock special pricing