- Home ›
- All Products›
- EFACA40J206F044DH
EFACA40J206F044DH
Eaton Electronics / Bussmann
CAP EFACA 400VAC 20uF J 4LEADS
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
CAP EFACA 400VAC 20uF J 4LEADS
Search Keywords: EFACA40J206F044DH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:EFACA40J206F044DH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
35
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
18
20 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
18
$44.49
35
$28.16
53
$22.08
70 +
$21.64
Click for Quote
Log in
to unlock special pricing