- Home ›
- All Products›
- EFACA35J226F054DH
EFACA35J226F054DH
Eaton Electronics / Bussmann
CAP EFACA 350VAC 22uF J 4LEADS
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
CAP EFACA 350VAC 22uF J 4LEADS
Search Keywords: EFACA35J226F054DH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:EFACA35J226F054DH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20
13 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
20
$40.04
40
$24.64
60
$19.51
80 +
$19.12
Click for Quote
Log in
to unlock special pricing