- Home ›
- All Products›
- EFACA30J685E114BH
EFACA30J685E114BH
Eaton Electronics / Bussmann
CAP EFACA 300VAC 6.8uF J 4LEADS
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
CAP EFACA 300VAC 6.8uF J 4LEADS
Search Keywords: EFACA30J685E114BH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:EFACA30J685E114BH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
98
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
74
20 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
74
$13.27
147
$8.22
221
$6.50
294 +
$6.37
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments