- Home ›
- All Products›
- EFACA30J405E072LH
EFACA30J405E072LH
Eaton Electronics / Bussmann
CAP EFACA 300VAC 4uF J 2LEADS
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
CAP EFACA 300VAC 4uF J 2LEADS
Search Keywords: EFACA30J405E072LH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:EFACA30J405E072LH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
126
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
95
13 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
95
$9.96
189
$6.16
284
$4.87
378 +
$4.77
Click for Quote
Log in
to unlock special pricing