- Home ›
- All Products›
- EFACA30J186E174DH
EFACA30J186E174DH
Eaton Electronics / Bussmann
CAP EFACA 300VAC 18uF J 4LEADS
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
CAP EFACA 300VAC 18uF J 4LEADS
Search Keywords: EFACA30J186E174DH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:EFACA30J186E174DH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
63
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
13 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
32
$30.97
63
$19.36
95
$15.25
126 +
$14.94
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments