- Home ›
- All Products›
- EFACA30J126E144BH
Eaton Electronics / Bussmann
EFACA30J126E144BH
CAP EFACA 300VAC 12uF J 4LEADS
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
CAP EFACA 300VAC 12uF J 4LEADS
Search Keywords: EFACA30J126E144BH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:EFACA30J126E144BH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
77
Product Guides
+
Frequently Asked Questions
Is EFACA30J126E144BH RoHS compliant?
Yes, EFACA30J126E144BH is RoHS compliant.
What is the lead time for EFACA30J126E144BH?
The standard lead time for EFACA30J126E144BH is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
58
13 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
58
$26.54
116
$16.33
174
$12.93
231 +
$12.67
Click for Quote
Log in
to unlock special pricing