- Home ›
- All Products›
- EFACA25J186E144BH
EFACA25J186E144BH
Eaton Electronics / Bussmann
CAP EFACA 250VAC 18uF J 4LEADS
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
CAP EFACA 250VAC 18uF J 4LEADS
Search Keywords: EFACA25J186E144BH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:EFACA25J186E144BH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
77
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
58
13 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
58
$23.74
116
$14.61
174
$11.57
231 +
$11.33
Click for Quote
Log in
to unlock special pricing