- Home ›
- All Products›
- EFACA18J406F024DH
EFACA18J406F024DH
Eaton Electronics / Bussmann
CAP EFACA 180VAC 40uF J 4LEADS
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
CAP EFACA 180VAC 40uF J 4LEADS
Search Keywords: EFACA18J406F024DH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:EFACA18J406F024DH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
38
13 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
38
$32.94
75
$20.54
113
$16.19
150 +
$15.87
Click for Quote
Log in
to unlock special pricing