- Home ›
- All Products›
- EFACA18J206E154BH
EFACA18J206E154BH
Eaton Electronics / Bussmann
CAP EFACA 180VAC 20uF J 4LEADS
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
CAP EFACA 180VAC 20uF J 4LEADS
Search Keywords: EFACA18J206E154BH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:EFACA18J206E154BH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
91
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
69
13 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
69
$18.88
137
$11.70
205
$9.29
273 +
$9.10
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments