- Home ›
- All Products›
- ECSTA1V1308-1020-R
ECSTA1V1308-1020-R
Eaton Electronics / Bussmann
XFMR1:20 0.22uH 15A 500Vac 3.9m
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
XFMR1:20 0.22uH 15A 500Vac 3.9m
Search Keywords: ECSTA1V13081020R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:ECSTA1V1308-1020-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
350
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
175
12 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
175
$5.88
350
$3.62
525
$2.86
700 +
$2.81
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments