- Home ›
- All Products›
- ECSTA1V0703-1070-R
ECSTA1V0703-1070-R
Eaton Electronics / Bussmann
XFMR 1:70 0.652uH 9A 500Vac 1.5m
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
XFMR 1:70 0.652uH 9A 500Vac 1.5m
Search Keywords: ECSTA1V07031070R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:ECSTA1V0703-1070-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
12 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
2,500
$5.36
5,000
$2.74
7,500
$1.86
10,000 +
$1.83
Click for Quote
Log in
to unlock special pricing