- Home ›
- All Products›
- ECSTA1V0504-1050-R
ECSTA1V0504-1050-R
Eaton Electronics / Bussmann
XFMR 1:50 205uH 7A 500Vac 3m
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
XFMR 1:50 205uH 7A 500Vac 3m
Search Keywords: ECSTA1V05041050R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:ECSTA1V0504-1050-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2000
12 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
2,000
$10.08
4,000
$5.15
6,000
$3.50
8,000 +
$3.43
Click for Quote
Log in
to unlock special pricing