- Home ›
- All Products›
- ECMS1V1306-701-R
Eaton Electronics / Bussmann
ECMS1V1306-701-R
IND 700 8.0A 80V SMT
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
IND 700 8.0A 80V SMT
Search Keywords: ECMS1V1306701R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:ECMS1V1306-701-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500
Frequently Asked Questions
Is ECMS1V1306-701-R RoHS compliant?
Yes, ECMS1V1306-701-R is RoHS compliant.
What is the lead time for ECMS1V1306-701-R?
The standard lead time for ECMS1V1306-701-R is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
12 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
500
$0.695
1,000
$0.664
2,500
$0.610
5,000
$0.608
7,500
$0.593
10,000
$0.592
15,000
$0.586
25,000 +
$0.571
Click for Quote
Log in
to unlock special pricing