- Home ›
- All Products›
- ECMS1V0905-601-R
ECMS1V0905-601-R
Eaton Electronics / Bussmann
IND 600 5.5A 80V SMT
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
IND 600 5.5A 80V SMT
Search Keywords: ECMS1V0905601R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:ECMS1V0905-601-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
700
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
700
Order Increment:
700
12 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
700
$0.5094
1,400
$0.4866
2,800
$0.4592
5,600
$0.4466
7,700
$0.4347
10,500
$0.4336
15,400
$0.4289
25,200 +
$0.4279
Click for Quote
Log in
to unlock special pricing