- Home ›
- All Products›
- ECMS1V0905-222-R
Eaton Electronics / Bussmann
ECMS1V0905-222-R
IND 2200 3.0A 80V SMT
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
IND 2200 3.0A 80V SMT
Search Keywords: ECMS1V0905222R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:ECMS1V0905-222-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
700
Frequently Asked Questions
Is ECMS1V0905-222-R RoHS compliant?
Yes, ECMS1V0905-222-R is RoHS compliant.
What is the lead time for ECMS1V0905-222-R?
The standard lead time for ECMS1V0905-222-R is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
700
Order Increment:
700
12 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
700
$0.5537
1,400
$0.5300
2,800
$0.5082
5,600
$0.5069
7,700
$0.4947
10,500
$0.4934
15,400
$0.4882
25,200 +
$0.4869
Click for Quote
Log in
to unlock special pricing