- Home ›
- All Products›
- ECMS1V0704-700-R
ECMS1V0704-700-R
Eaton Electronics / Bussmann
IND 70 15.0A 80V SMT
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
IND 70 15.0A 80V SMT
Search Keywords: ECMS1V0704700R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:ECMS1V0704-700-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
12 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
500
$0.5047
1,500
$0.4821
3,000
$0.4549
6,000
$0.4425
7,500
$0.4358
10,500
$0.4293
15,000
$0.4229
25,500 +
$0.4165
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments