- Home ›
- All Products›
- ECMS1V0704-272-R
Eaton Electronics / Bussmann
ECMS1V0704-272-R
IND 2700 1.0A 80V SMT
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
IND 2700 1.0A 80V SMT
Search Keywords: ECMS1V0704272R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:ECMS1V0704-272-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1500
Frequently Asked Questions
Is ECMS1V0704-272-R RoHS compliant?
Yes, ECMS1V0704-272-R is RoHS compliant.
What is the lead time for ECMS1V0704-272-R?
The standard lead time for ECMS1V0704-272-R is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
12 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
375
$0.7120
750
$0.5340
1,125
$0.4984
1,500 +
$0.4884
Click for Quote
Log in
to unlock special pricing