- Home ›
- All Products›
- ECMS1V0704-102-R
ECMS1V0704-102-R
Eaton Electronics / Bussmann
IND 1000 3.0A 80V SMT
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
IND 1000 3.0A 80V SMT
Search Keywords: ECMS1V0704102R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:ECMS1V0704-102-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,500
can ship 8/3/26
Minimum Order Quantity:
1500
Order Increment:
1500
12 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1,500
$0.4146
3,000
$0.4029
6,000
$0.3980
7,500
$0.3960
10,500
$0.3922
15,000
$0.3902
25,500 +
$0.3873
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments