- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- DRQ74-2R2-R
DRQ74-2R2-R
Eaton Electronics / Bussmann
Coupled Inductors 2.2uH 7.0A 0.0103ohms
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Coupled Inductors 2.2uH 7.0A 0.0103ohms
Search Keywords: DRQ742R2R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:DRQ74-2R2-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
1100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
498
Can Ship immediately
You may purchase all in-stock quantity of 498
Stock lot only:
498
Minimum Order Quantity:
1100
Order Increment:
1100
17 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
1
$1.1990
1,100
$1.0900
3,300
$1.0500
5,500
$1.0169
7,700
$1.0037
11,000
$1.0016
15,400 +
$0.7528
Click for Quote
Log in
to unlock special pricing