- Home ›
- All Products›
- DRQ74-1R0-R
Eaton Electronics / Bussmann
DRQ74-1R0-R
IND SHLD DRM 1uH 10.2A SMT
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
IND SHLD DRM 1uH 10.2A SMT
Search Keywords: DRQ741R0R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:DRQ74-1R0-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
1100
Product Guides
+
Frequently Asked Questions
Is DRQ74-1R0-R RoHS compliant?
Yes, DRQ74-1R0-R is RoHS compliant.
What is the lead time for DRQ74-1R0-R?
The standard lead time for DRQ74-1R0-R is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
275
17 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
275
$1.65
550
$1.23
825
$1.15
1,100 +
$1.13
Click for Quote
Log in
to unlock special pricing