- Home ›
- All Products›
- DRQ125-221-R
DRQ125-221-R
Eaton Electronics / Bussmann
Coupled Inductors 220uH 1.51A 0.384ohms
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Coupled Inductors 220uH 1.51A 0.384ohms
Search Keywords: DRQ125221R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:DRQ125-221-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
600
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
600
Can Ship immediately
Minimum Order Quantity:
600
Order Increment:
600
14 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
600
$1.2000
1,200
$1.1500
3,000
$1.1000
5,400
$1.0700
7,800
$1.0600
10,200
$1.0400
15,000 +
$0.7956
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments