- Home ›
- All Products›
- DRQ125-151-R
Eaton Electronics / Bussmann
DRQ125-151-R
IND SHLD DRM 150uH 1.81A SMT
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
IND SHLD DRM 150uH 1.81A SMT
Search Keywords: DRQ125151R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:DRQ125-151-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
600
Product Guides
+
Frequently Asked Questions
Is DRQ125-151-R RoHS compliant?
Yes, DRQ125-151-R is RoHS compliant.
What is the lead time for DRQ125-151-R?
The standard lead time for DRQ125-151-R is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
17 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
150
$1.74
300
$1.30
450
$1.22
600 +
$1.19
Click for Quote
Log in
to unlock special pricing