- Home ›
- All Products›
- DRQ125-150-R
DRQ125-150-R
Eaton Electronics / Bussmann
Ind Shielded 15.35uH/61.4uH 20% 100KHz Ferrite 4.27A/2.13A T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Ind Shielded 15.35uH/61.4uH 20% 100KHz Ferrite 4.27A/2.13A T/R
Search Keywords: DRQ125150R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:DRQ125-150-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
600
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
737
Can Ship immediately
Minimum Order Quantity:
600
Order Increment:
600
14 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
600
$1.21
1,200
$1.17
3,000
$1.07
5,400
$1.06
7,800
$1.04
10,200
$1.03
15,000
$1.02
25,200 +
$1.01
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments