- Home ›
- All Products›
- DRAP127-100-R
DRAP127-100-R
Eaton Electronics / Bussmann
IND SHLD DRM 100uH 6.02A 4 Pads SMT
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
IND SHLD DRM 100uH 6.02A 4 Pads SMT
Search Keywords: DRAP127100R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:DRAP127-100-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
350
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
350
Can Ship immediately
Minimum Order Quantity:
350
Order Increment:
350
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
350
$1.84
700
$1.76
1,050
$1.68
2,800
$1.09
5,250
$1.06
7,700
$1.03
10,150
$1.02
15,050 +
$1.00
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments