- Home ›
- All Products›
- DR124-560-R
DR124-560-R
Eaton Electronics / Bussmann
Eaton DR124 inductor 54.9 uH 2 A Irm
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Eaton DR124 inductor 54.9 uH 2 A Irm
Search Keywords: DR124560R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:DR124-560-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
750
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
188
14 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
188
$1.410
375
$1.060
563
$0.989
750 +
$0.969
Click for Quote
Log in
to unlock special pricing