- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- CTX50-5-52LP-R
CTX50-5-52LP-R
Eaton Electronics / Bussmann
IND LCPI 50uH 9.4A Horizontal Self Le
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
IND LCPI 50uH 9.4A Horizontal Self Le
Search Keywords: CTX50552LPR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:CTX50-5-52LP-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
36
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
912
Ships today, if you order in
Minimum Order Quantity:
25
12 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
25
$8.65
36
$7.03
72
$6.71
108
$6.61
252
$6.16
504
$6.07
1,008
$5.98
2,520 +
$5.76
Click for Quote
Log in
to unlock special pricing