- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- CTX20-1P-R
CTX20-1P-R
Eaton Electronics / Bussmann
Inductor Power Wirewound 20.46uH/81.83uH 20% 100KHz Powdered Iron 1A/0.5A 158mOhm/634mOhm DCR T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Inductor Power Wirewound 20.46uH/81.83uH 20% 100KHz Powdered Iron 1A/0.5A 158mOhm/634mOhm DCR T/R
Search Keywords: CTX201PR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:CTX20-1P-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
1100 -
Inductance:20.46,81.83 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:1,0.5 A
-
Maximum DC Resistance:158,634 mOhm
-
Operating Temperature:-40 to 85 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
604
Can Ship immediately
You may purchase all in-stock quantity of 604
Stock lot only:
604
MOQ for In Stock Qty:
1100
MOQ for out of Stock Qty:
1100
Order Increment:
1100
16 Weeks
can ship
9/2/26