- Home ›
- All Products›
- CTX20-16-52LP-R
CTX20-16-52LP-R
Eaton Electronics / Bussmann
IND LCPI 20uH 29.5A Horizontal Self L
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
IND LCPI 20uH 29.5A Horizontal Self L
Search Keywords: CTX201652LPR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:CTX20-16-52LP-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
16
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
280
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
280
$66.51
560
$33.97
840
$23.12
1,120 +
$22.66
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments