- Home ›
- All Products›
- CTX100-4P-R
CTX100-4P-R
Eaton Electronics / Bussmann
Coupled Inductors 99uH 0.72A 0.565ohms
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Coupled Inductors 99uH 0.72A 0.565ohms
Search Keywords: CTX1004PR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:CTX100-4P-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
600
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
150
$7.51
300
$4.62
450
$3.66
600 +
$3.59
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments