- Home ›
- All Products›
- CTX100-10-52-R
CTX100-10-52-R
Eaton Electronics / Bussmann
IND LCPI 100uH 13A Vertical Self lead
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
IND LCPI 100uH 13A Vertical Self lead
Search Keywords: CTX1001052R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:CTX100-10-52-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1008
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
252
16 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
252
$69.42
504
$35.45
756
$24.13
1,008 +
$23.65
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments