- Home ›
- All Products›
- CTX1000-1-52M-R
Eaton Electronics / Bussmann
CTX1000-1-52M-R
IND LCPI 1000uH 2.1A Header Mounted
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
IND LCPI 1000uH 2.1A Header Mounted
Search Keywords: CTX1000152MR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:CTX1000-1-52M-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
36
Product Guides
+
Frequently Asked Questions
Is CTX1000-1-52M-R RoHS compliant?
Yes, CTX1000-1-52M-R is RoHS compliant.
What is the lead time for CTX1000-1-52M-R?
The standard lead time for CTX1000-1-52M-R is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
16 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
5
$10.09
36
$9.14
72
$8.73
108
$8.48
252
$8.01
504
$7.80
1,008 +
$7.70
Click for Quote
Log in
to unlock special pricing