- Home ›
- All Products›
- CPLE-3-50TR-R
CPLE-3-50TR-R
Eaton Electronics / Bussmann
IND 3 PHASE 500uH 15A T&R
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
IND 3 PHASE 500uH 15A T&R
Search Keywords: CPLE350TRR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:CPLE-3-50TR-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
750
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
188
12 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
188
$4.72
375
$2.91
563
$2.30
750 +
$2.26
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments