- Home ›
- All Products›
- CMS1-2-R
Eaton Electronics / Bussmann
CMS1-2-R
Common Mode Chokes / Filters 8uH 5.7A 0.004ohms
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Common Mode Chokes / Filters 8uH 5.7A 0.004ohms
Search Keywords: CMS12R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:CMS1-2-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Frequently Asked Questions
Is CMS1-2-R RoHS compliant?
Yes, CMS1-2-R is RoHS compliant.
What is the lead time for CMS1-2-R?
The standard lead time for CMS1-2-R is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,330
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
500
13 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
100
$2.77
250
$2.71
500
$2.69
1,000
$2.66
1,500
$2.63
2,000 +
$2.61
Click for Quote
Log in
to unlock special pricing