- Home ›
- All Products›
- CMLA0907-701-R
CMLA0907-701-R
Eaton Electronics / Bussmann
2 Line Common Mode Choke Surface Mount 700 Ohms 100 MHz 5A DCR 10mOh
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
2 Line Common Mode Choke Surface Mount 700 Ohms 100 MHz 5A DCR 10mOh
Search Keywords: CMLA0907701R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:CMLA0907-701-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
800
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60,000
Ships today, if you order in
Minimum Order Quantity:
800
Order Increment:
800
12 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
800
$0.6403
1,600
$0.6129
3,200
$0.5877
5,600
$0.5384
8,000
$0.5240
10,400
$0.5000
15,200
$0.4925
25,600 +
$0.4851
Click for Quote
Log in
to unlock special pricing