- Home ›
- All Products›
- CLH0904-2-50TR-R
CLH0904-2-50TR-R
Eaton Electronics / Bussmann
INDUCTOR 2-PHASE 320nH 10A
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
INDUCTOR 2-PHASE 320nH 10A
Search Keywords: CLH0904250TRR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:CLH0904-2-50TR-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
12 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
250
$3.85
500
$2.37
750
$1.87
1,000 +
$1.84
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments