- Home ›
- All Products›
- CLCC2V3216-600-R
CLCC2V3216-600-R
Eaton Electronics / Bussmann
Chip IND 60uH 200mA 50Vdc 4Pads SMT
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Chip IND 60uH 200mA 50Vdc 4Pads SMT
Search Keywords: CLCC2V3216600R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:CLCC2V3216-600-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
14000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3500
12 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
3,500
$0.0998
7,000
$0.0980
10,500
$0.0975
14,000 +
$0.0917
Click for Quote
Log in
to unlock special pricing