- Home ›
- All Products›
- CLCC1V2012-801-R
CLCC1V2012-801-R
Eaton Electronics / Bussmann
Chip IND 800 300mA 50Vdc 4Pads SMT
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Chip IND 800 300mA 50Vdc 4Pads SMT
Search Keywords: CLCC1V2012801R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:CLCC1V2012-801-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
20000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
12 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
5,000
$0.1404
10,000
$0.0864
15,000
$0.0684
20,000 +
$0.0670
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments