- Home ›
- All Products›
- CLA1108-4-50TR-R
CLA1108-4-50TR-R
Eaton Electronics / Bussmann
Coupled Inductors CL1108A 400nH 10A 4-Phase SMT
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Coupled Inductors CL1108A 400nH 10A 4-Phase SMT
Search Keywords: CLA1108450TRR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:CLA1108-4-50TR-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
100
$22.10
200
$11.70
300
$8.23
400 +
$8.07
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments