- Home ›
- All Products›
- CL1108R1-4-R035-R
CL1108R1-4-R035-R
Eaton Electronics / Bussmann
IND CL1108R1 200nH 25A 4-Phase SMT
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
IND CL1108R1 200nH 25A 4-Phase SMT
Search Keywords: CL1108R14R035R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:CL1108R1-4-R035-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
12 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
50
$13.65
100
$8.40
150
$6.65
200 +
$6.52
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments