- Home ›
- All Products›
- CL1108-5-50TR-R
CL1108-5-50TR-R
Eaton Electronics / Bussmann
IND 5-PHASE 400nH 10A SMT
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
IND 5-PHASE 400nH 10A SMT
Search Keywords: CL1108550TRR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:CL1108-5-50TR-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
150
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
38
12 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
38
$20.04
75
$12.50
113
$9.85
150 +
$9.65
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments