- Home ›
- All Products›
- CL1004R2-2-R050-R
CL1004R2-2-R050-R
Eaton Electronics / Bussmann
Cl, 2P, 200 Nh, 17A, 0.59Mohm, Smt/T&r |Eaton Electronics CL1004R2-2-R050-R
Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Cl, 2P, 200 Nh, 17A, 0.59Mohm, Smt/T&r |Eaton Electronics CL1004R2-2-R050-R
Search Keywords: CL1004R22R050R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:CL1004R2-2-R050-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
900
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,400
Can Ship immediately
MOQ for In Stock Qty:
900
MOQ for out of Stock Qty:
900
Order Increment:
900
14 Weeks
can ship
8/31/26